Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73391-0070

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73391-0070.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page14 years ago

HQonline

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-12.73%

CAD Models

Download Molex 73391-0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.17
$ 4.22
Stock
200,444
23,375
Authorized Distributors
6
6
Connector Type
Coaxial, PCB, SMA
SMA, Socket
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Gold
Copper
Dielectric Material
Teflon
PTFE
Housing Color
-
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Rf / Coaxial Connector, Mcx Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Molex 73391-0070 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount
CONN SMA RCPT STR 50 OHM PCB / SMA Connector Receptacle, Female Socket 50Ohm Through Hole Solder
RF Connectors / Coaxial Connectors SMA ST PCB-JCK STD T/H
Rf Coax Conn, Sma, Jack, 50 Ohm, Pcb; |Molex 73391-0070
BEAU RF Connectors/Coaxial Connectors VERT JACK PCB
SMA Jack, Straight, PCB Receptacle, Through Hole, with Standoffs, Brass Body, Gold (Au) Plated, 80 Pieces Per Tray, 50 Ohms
RF Connector Type = SMA / Gender = Socket / Mounting Type = Through Hole / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073391-0070
  • 0733910070
  • 73391-0070.
  • 733910070