Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73415-1471

Conn.; Rf/coaxial; Mmcx; Jack; Vertical; Pcb; 50 Ohms, Rt. Angle; Gold Plate
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73415-1471.

Upverter

Datasheet3 pages6 years ago
Technical Drawing3 pages6 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+8.25%

CAD Models

Download Molex 73415-1471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.78
$ 1.78
Stock
453,700
216,852
216,852
Authorized Distributors
6
6
6
Connector Type
Coaxial, MMCX, PCB
-
-
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Through Hole
Frequency
6 GHz
6 GHz
6 GHz
Termination
Solder
Solder
Solder
Orientation
Right Angle, Straight
Straight
Straight
Contact Plating
Gold
-
-
Contact Material
Gold
Gold
Gold
Dielectric Material
Teflon
Teflon
Teflon
Housing Color
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
RF / Coaxial Connector, SMB Coaxial, 50 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount
Amphenol RFB6251C1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Phosphor Bronze
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
RadiallR141426161
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Molex 73415-1471 provided by its distributors.

CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE
RF COAX CONN, MMCX, STR JACK, 6GHZ; Available until stocks are exhausted Alternative available
Rf Mmcx Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
RF COAX Connector, mmCX, STR JACK, 6GHZ; Connector Type:mmCX Coaxial; Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical;
MMCX Jack, Straight, PCB Receptacle, Through Hole, Brass Body, Gold (Au) Plating, Bag, 50 Ohms
RF Connectors / Coaxial Connectors MMCX ST PCB-JCK STD T/H
Rf Coax Conn, Mmcx, Jack, 50 Ohm, Pcb; |Molex 73415-1471
1 Board-End Positive Pin 3.53mm 50Ω Plugin Coaxial Connectors (RF) ROHS
RF Connector Type = MMCX / Gender = Socket / Mounting Type = PCB / Orientation = Straight / Termination Type = Radial Leads / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734151471
  • 734151471