Bud Industries NBB-10265

Bud Industries NBB-10265 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
$ 86.245
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10265.

Master Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-63.49%

Related Parts

Bud IndustriesNBB-10245
Bud Industries NBB-10245 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
Bud IndustriesNBB-22245
Enclosure Plastic; LxWxD: 13 x 13 x 7.04 in.; ABS; Solid Cover
Bud IndustriesNBB-15245
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Enclosure, Ip66, Utility Box, 210 Mm, 400 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 304021
Enclosure, Ip66, Utility Box, 150 Mm, 200 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 302015
HammondPJ14126H
ENCLOSURE, JUNCTION BOX, POLYESTER, NEMA4X, HINGED, SCREW COVER,14.13X12.25X6.13

Descriptions

Descriptions of Bud Industries NBB-10265 provided by its distributors.

Bud Industries NBB-10265 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
IP66 BUD 13.00x13.00x7.04 LxWxD (In) Light Gray UL508-4X Indoor ABS Clear Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:ABS; External Height - Metric:330.2mm; External Width - Metric:330mm; External Depth - Metric:179mm; IP Rating:IP66; Body Color:Grey; Product Range:-
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:330Mm; Anchura Externa - Métrico:330Mm; Profundidad Externa - Métrico:179Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-10265

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB10265