Bud Industries NBB-15245

Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
$ 78.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-15245.

element14 APAC

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+156%

Related Parts

Bud IndustriesNBB-10245
Bud Industries NBB-10245 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
Bud IndustriesNBB-10265
Bud Industries NBB-10265 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
Bud IndustriesNBB-22245
Enclosure Plastic; LxWxD: 13 x 13 x 7.04 in.; ABS; Solid Cover
Enclosure, Ip66, Utility Box, 210 Mm, 400 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 304021
Enclosure, Ip66, Utility Box, 150 Mm, 200 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 302015
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBB-15245 provided by its distributors.

Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 179mm; External Width - Metric: 330mm; External Depth - Metric: 330mm; IP Rating: IP65; Bo
IP66 BUD 13.00x13.00x7.04 LxWxD (In) Light Gray UL508-4X Outdoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
Enclosure, Box, Polycarbonate, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:330Mm; Anchura Externa - Métrico:330Mm; Profundidad Externa - Métrico:179Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBB-15245

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB15245