Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PJ14126H

Enclosure, Junction Box, Polyester, NEMA4X, Hinged, Screw Cover, 14.13X12.25X6.13
$ 164.646
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ14126H.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Master Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.43%

Related Parts

HammondPJ14126T
NEMA 4x Polyester Junction Box Wallmount Enclosure 14.13 x X12.26 x 6.13 Fiberglass Twist Latch
HammondPJ14126W
NEMA 4x Wallmount Polyester Junction Box Enclosure with Window 14.13 x X12.26 x 6.13 Fiberglass
HammondPJ14126R
Hammond N4X Wallmount Enclosure - 14.13 X X12.26 X 6.13 - Fiberglass
Bud IndustriesNBB-15245
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box

Descriptions

Descriptions of Hammond PJ14126H provided by its distributors.

ENCLOSURE, JUNCTION BOX, POLYESTER, NEMA4X, HINGED, SCREW COVER,14.13X12.25X6.13
N4X Wallmount Encl - 14.13 x x12.26 x 6.13 - Fiberglass NON METALLIC HINGED SCREW COV (14.13 x 12.26 x 6.13) Hammond PN PJ14126H : UPC [623980950884]
ENCLOSURE, INSTRUMENT, FIBERGLASS, GRAY; Enclosure Type: Junction Box; Enclosure Material: Fiberglass; External Height - Metric: 358.9mm; External Width - Metric: 311mm; External Depth - Metric: 156mm; IP 50F8475

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM