Fibox ARCA 302015

Enclosure, Ip66, Utility Box, 150 Mm, 200 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 302015
$ 89.346
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox ARCA 302015.

Newark

Datasheet1 page0 years ago
Datasheet4 pages9 years ago

Farnell

TME

Inventory History

3 month trend:
-19.25%

Related Parts

Fibox 8120022 ARCA 30x40x15cm Cabinet, PC Grey cover, 2-point locking
Bud IndustriesNBB-15245
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesPN-1343
Enclosure 11.81 in. H x 9.06 in. W x 4.37 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesNBB-10245
Bud Industries NBB-10245 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
HammondPJU1084CCH
NEMA 4x Clear Door Hinge Cover with Feet 10 x 8 x 4 Fiberglass 10.05 x 8.27 x 4.13 Inch
HammondPJU1084CC
NEMA 4x Clear Door Screw Cover with Feet 10 x 8 x 4 Fiberglass 10.05 x 8.27 x 4.13 Inch

Descriptions

Descriptions of Fibox ARCA 302015 provided by its distributors.

Enclosure, Ip66, Utility Box, 150 Mm, 200 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 302015
ENCLOSURE, CABINET, POLYCARBONATE, GREY; Enclosure Type: Utility Box; Enclosure Material: Polycarbonate; External Height - Metric: 150mm; External Width - Metric: 200mm; External Depth - Metric: 300mm; IP Rating: IP66; Body Co
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Fire Class = UL 94 5VA / Enclosure Colour = Light Grey / External Width mm = 200 / External Depth mm = 300 / External Height mm = 150 / Internal Width mm = 161 / Internal Depth mm = 144 / Internal Height mm = 261.5 / Series = ARCA

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARCA302015