Bud Industries NBB-10245

Bud Industries NBB-10245 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
$ 72.67
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10245.

element14 APAC

Datasheet1 page18 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.28%

Related Parts

Bud IndustriesNBB-10265
Bud Industries NBB-10265 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
Bud IndustriesNBB-22245
Enclosure Plastic; LxWxD: 13 x 13 x 7.04 in.; ABS; Solid Cover
Bud IndustriesNBB-15245
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Enclosure, Ip66, Utility Box, 210 Mm, 400 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 304021
Enclosure, Ip66, Utility Box, 150 Mm, 200 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 302015
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBB-10245 provided by its distributors.

Bud Industries NBB-10245 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 179mm; External Width - Metric: 330mm; External Depth - Metric: 330mm; IP Rating: IP65; Bo
IP66 BUD 13.00x13.00x7.04 LxWxD (In) Light Gray UL508-4X Indoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:330Mm; Anchura Externa - Métrico:330Mm; Profundidad Externa - Métrico:179Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-10245

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB10245