Fibox ARCA 304021

Enclosure, Ip66, Utility Box, 210 Mm, 400 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 304021
$ 138.797
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox ARCA 304021.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page0 years ago

Newark

TME

Inventory History

3 month trend:
+57.40%

Related Parts

Enclosure, Ip66, Utility Box, 150 Mm, 200 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 302015
Bud IndustriesNBB-15245
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesNBB-10245
Bud Industries NBB-10245 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
Bud IndustriesNBB-10265
Bud Industries NBB-10265 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V-2,GRAY,11.75X9.98X7.45 IN, NEMA4,I SERIES
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V-2,GRAY,11.75X9.98X7.45 IN, NEMA4,I SERIES

Descriptions

Descriptions of Fibox ARCA 304021 provided by its distributors.

Enclosure, Ip66, Utility Box, 210 Mm, 400 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 304021
ENCLOSURE, CABINET, POLYCARBONATE, GREY; Enclosure Type: Utility Box; Enclosure Material: Polycarbonate; External Height - Metric: 210mm; External Width - Metric: 400mm; External Depth - Metric: 300mm; IP Rating: IP66; Body Co
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Fire Class = UL 94 5VA / Enclosure Colour = Light Grey / External Width mm = 400 / External Depth mm = 300 / External Height mm = 210 / Internal Width mm = 361.5 / Internal Depth mm = 205 / Internal Height mm = 261 / Series = ARCA

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARCA304021