Bud Industries NBB-22245

Enclosure Plastic; LxWxD: 13 x 13 x 7.04 in.; ABS; Solid Cover
$ 52.71
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-22245.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet1 page25 years ago

Newark

Inventory History

3 month trend:
+4.42%

Related Parts

Bud IndustriesNBB-15245
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesNBB-10245
Bud Industries NBB-10245 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
Bud IndustriesNBB-10265
Bud Industries NBB-10265 NEMA Box, ABS Poly Blend, 13x13x7 in, NBB Series NEMA Box
HammondPJ1086R
Hammond N4X Wallmount Enclosure - 10.13 X 8.26 X 6.13 - Fiberglass
HammondPJ1084R
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Raised Lift-Off Cover
HammondC3R10106SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS

Descriptions

Descriptions of Bud Industries NBB-22245 provided by its distributors.

Enclosure Plastic; LxWxD: 13 x 13 x 7.04 in.; ABS; Solid Cover
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 330.2mm; External Width - Metric: 330mm; External Depth - Metric: 179mm
IP66 BUD 13.00x13.00x7.04 LxWxD (In) Light Gray Economy Indoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
Slimcab Metal Enclosures for Electronics Sand CS-11227-S, Slimcab Metal Enclosures for Electronics Sand (1.8 X 17 X 16 In)
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:330Mm; Anchura Externa - Métrico:330Mm; Profundidad Externa - Métrico:179Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-22245

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB22245