Bud Industries DB-4754

BUD DIN Rail Mount Box with Tiered Contacts (3.2 X 0.9 X 3.9 In) Item Number : DB-4754
$ 16.454
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DB-4754.

Future Electronics

Datasheet1 page10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.88%

Related Parts

Bud IndustriesDMX-4776-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Hammond1591VGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1591UGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X2.36 IN, IP54,1591 SERIES
Hammond1591TGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X3.2X2.36 IN, IP54,1591 SERIES
Bud IndustriesDB-4701
Bud Industries DB-4701 DIN Rail Mount Box, 12-Contacts, 2.8x2.6x4.4 in, DB Series
Bud IndustriesDB-4702
Bud Industries DB-4702 DIN Rail Mount Box, 16-Contacts, 2.8x3.2x4.4 in, DB Series

Descriptions

Descriptions of Bud Industries DB-4754 provided by its distributors.

BUD DIN Rail Mount Box with Tiered Contacts (3.2 X 0.9 X 3.9 In) Item Number : DB-4754
ENCLOSURE, DIN RAIL, PLASTIC, GRAY; Enclosure Type:DIN Rail; Enclosure Material:ABS; External Height - Metric:82mm; External Width - Metric:23mm; External Depth - Metric:99mm; IP Rating:-; Body Color: 29M7928
Enclosure, Din Rail, Plastic, Gray; Tipo De Envolvente:Din Rail; Altura Externa - Métrico:82Mm; Anchura Externa - Métrico:23Mm; Profundidad Externa - Métrico:99Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries DB-4754

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB-4754.
  • DB4754