Hammond 1591VGY

ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VGY
$ 10.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591VGY.

Burklin Elektronik

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.63%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591VSGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VSGY
Hammond1591VFLGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VFLGY
Hammond1591VF2GY
Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Light Gray Bottom Flange Flame Retardant ABS
Bud IndustriesPN-1337-DG
Bud Industries PN-1337-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x3.5 in, PN Series
Bud IndustriesPN-1337
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 3.54IN, NEMA14, PN SERIES
Bud IndustriesPN-1337-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.72 X 4.72 X 3.54IN, PN SERIES

Descriptions

Descriptions of Hammond 1591VGY provided by its distributors.

ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X3.66 IN, IP54,1591 SERIES
Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Light Gray Flame Retardant ABS
BOX, ABS, GREY, 120X120X94MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 94mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM