Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries DB-4702

Bud Industries DB-4702 DIN Rail Mount Box, 16-Contacts, 2.8x3.2x4.4 in, DB Series
$ 18.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DB-4702.

Master Electronics

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.11%

Related Parts

Bud IndustriesDB-4703
Bud Industries DB-4703 DIN Rail Mount Box, 20-Contacts, 2.8x3.9x4.4 in, DB Series
Bud IndustriesDB-4701
Bud Industries DB-4701 DIN Rail Mount Box, 12-Contacts, 2.8x2.6x4.4 in, DB Series
Bud IndustriesDB-4713
Bud Industries DB-4713 DIN Rail Mount Panel 20-Contacts, 2.8x3.9x4.2 in, DB Series
Hammond1591TGY
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, light gray (RAL 7035), IP54, 1591TGY
Hammond1591TFLGY
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591XXTGY
ABS enclosure, (L x W x H) 122 x 81 x 56 mm, light gray (RAL 7035), IP54, 1591XXTGY

Descriptions

Descriptions of Bud Industries DB-4702 provided by its distributors.

Bud Industries DB-4702 DIN Rail Mount Box, 16-Contacts, 2.8x3.2x4.4 in, DB Series
BOX, ABS PLASTIC, TIN PLATED BRASS, 3.230 IN. L X 2.760 IN. H X 3.850 IN. D
Enclosures, Boxes, & Cases DIN RAIL MOUNT 4.42 x 3.23 x 2.76"
Light Gray Acrylonitrile Butadiene Styrene DIN Rail Box
Plastibox H with Mounting Brackets PT-11670-MB, Plastibox H with Mounting Brackets (6.5 X 2.9 X 1.1 In)
ER - Box; ABS Plastic; Tin Pla
RS APAC
BOX ABS GRAY 4.425"L X 3.230"W
ENCLOSURE, DIN RAIL, PLASTIC, GRAY; Encl; ENCLOSURE, DIN RAIL, PLASTIC, GRAY; Enclosure Type:DIN Rail; Enclosure Material:ABS; External Height - Metric:70.1mm; External Width - Metric:82mm; External Depth - Metric:112mm; IP Rating:-; Body Color:Grey; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB-4702.
  • DB4702