Hammond 1591TGY

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Grey, 4.7X3.2X2.36 in, IP54, 1591 Series
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591TGY.

Burklin Elektronik

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.45%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1591TSGY
Hammond 1591TSGY Multipurpose GPABS Enclosure 120 x 80 x 59 Grey
Hammond1591TFLGY
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591TF2SGY
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series

Descriptions

Descriptions of Hammond 1591TGY provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X3.2X2.36 IN, IP54,1591 SERIES
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Flame Retardant ABS
BOX, ABS, GREY, 120X80X59MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 80mm; External Depth - Metric: 59mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591TGY.