Hammond 1591UGY

ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591UGY
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591UGY.

HQonline

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-15.90%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591UFLGY
Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591USGY
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591USGY
Hammond1591UF2SGY
Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDMB-4773
Bud Industries DMB-4773 DIN Rail Mount Multi-Board, 36-Terminals, 2.3x3.6x4.2 in, DMB Series
Bud IndustriesPTH-11811-G
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL 94 HB, GRAY,3.58X4.8X1.77IN, PLASTIBOX STYLE K

Descriptions

Descriptions of Hammond 1591UGY provided by its distributors.

ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591UGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X2.36 IN, IP54,1591 SERIES
Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Light Gray Flame Retardant ABS
BOX, ABS, GREY, 120X120X59MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 120mm; External Depth - Metric: 59mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM