Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries DB-4701

Bud Industries DB-4701 DIN Rail Mount Box, 12-Contacts, 2.8x2.6x4.4 in, DB Series
$ 15.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DB-4701.

element14 APAC

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.53%

Related Parts

Bud IndustriesDB-4702
Bud Industries DB-4702 DIN Rail Mount Box, 16-Contacts, 2.8x3.2x4.4 in, DB Series
Hammond1591TGY
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, light gray (RAL 7035), IP54, 1591TGY
Hammond1591TFLGY
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591XXTGY
ABS enclosure, (L x W x H) 122 x 81 x 56 mm, light gray (RAL 7035), IP54, 1591XXTGY
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Bud IndustriesDMX-4778-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Bud Industries DB-4701 provided by its distributors.

Bud Industries DB-4701 DIN Rail Mount Box, 12-Contacts, 2.8x2.6x4.4 in, DB Series
Utilibox Style I Plastic Utility Box Mounting Flanges CU-3244-MB, Utilibox Style I Plastic Utility Box Mounting Flanges (4.6 X 3.3 X 1.4 In)
ENCLOSURE, DIN RAIL, 12POS, ABS, GREY; Enclosure Type: DIN Rail; Enclosure Material: ABS; External Height - Metric: 70.104mm; External Width - Metric: 65.278mm; External Depth - Metric: 112.395mm; IP Rating: -; Body Colour: Gre

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB4701