Bud Industries DMX-4776-G

Enclosure; Extruded Aluminum Din Rail Box Include Plastic Panels And Gasket
$ 10.162
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMX-4776-G.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
-14.65%

Related Parts

Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Hammond1551GGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 2.36X1.38X0.79 IN, 1551 SERIES
Hammond1551GRGY
Hammond 1551GRGY Plastic Enclosure 50 x 35 x 20mm Grey with Key Ring Kit
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Altech120-475
Altech 120-475 Enclosure, Polycarbonate, Gray, Smooth Sides, 2.56" x 1.97", TK Series

Descriptions

Descriptions of Bud Industries DMX-4776-G provided by its distributors.

ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
DIN Rail Extruded Aluminum Box DMX-4776-G, DIN Rail Extruded Aluminum Box (3.9 X 1.1 X 2.7 In)
BOX ALUM GRAY 3.871"L X 1.079"W
Din Rail Enclosure, Aluminium Alloy, Gry; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:92.2Mm; External Width - Metric:27.4Mm; External Depth - Metric:57.7Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bud Industries DMX-4776-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMX4776G