Bud Industries CU-4471-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 4.375X2.375X1.218 in, Econobox Series
$ 22.042
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4471-B.

Master Electronics

Datasheet1 page16 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5476-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590CFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,4.72X3.7X2.07 IN,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-4471-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud Industries CU-4471-B Die Cast Box, Bracket, Aluminum, Black, 4.3x1.8x3.3in, Econobox Series
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; Enclosure Material |Bud Industries CU-4471-B
BUD Econobox Diecast Aluminum Box with Mounting Bracket Black (4.3 X 1.8 X 3.3 In) Item Number : CU-4471-B
Die Cast Boxes 4.33 x3.25 x1.75 w/ Mounting Bracket
BOX ALUM BLACK 4.330"L X 3.250"W
BOX ALUM BLACK 4.33"L X 3.25"W
IP65 NEMA 4X Box with Clear Cover and Mounting Brackets PN-1325-CMB, IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (8.7 X 5.8 X 2.2 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4471B