Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5471-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 4.33X3.25X1.75 in, Econobox Series
$ 13.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5471-B.

Electro Sonic

Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.74%

Related Parts

Bud IndustriesCU-5476-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesCU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590CFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,4.72X3.7X2.07 IN,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-5471-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
BUD Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (4.3 X 3.3 X 1.8 In) Item Number : CU-5471-B
Bud Industries CU-5471-B Die Cast Box, Bracket Cover, Aluminum, Black, 4.3x3.3x1.8 in, Econobox Series
Polycarbonate Four Push Button Box PBB-11821-4, Polycarbonate Four Push Button Box (9.8 X 3.2 X 3.4 In)
Die Cast Boxes 4.33 x3.25 x1.75 Mounting Bracket Lid
Black Die Cast Aluminum Bracket Mount Box
BOX ALUM BLACK 4.330"L X 3.250"W
BOX ALUM BLACK 4.33"L X 3.25"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5471B