Hammond 1590CBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 4.405X3.701X2.224 in, IP54, 1590 Series
$ 11.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590CBK.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago
Datasheet2 pages22 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+63.79%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590CFLBK
Hammond 1590CFLBK Diecast Enclosure Flanged Lid Black (120 x 94 x 56.5mm)
Hammond1590WCBK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,4.68X3.68X2.22 IN, IP65,1590W SERIES
Hammond1590CFBK
Enclosure Diecast 4.7 x 3.7 x 2.22 Inch Black Standard Flanged Bottom Plate
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5472-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X3.15X2.33 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590CBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.405X3.701X2.224 IN, IP54,1590 SERIES
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.7, Al Alloy, IP IP54
Die Cast Enclosure 1590 119.5x94x56.5mm Die-Cast Aluminium Black IP54
Hammond 1590CBK Diecast Enclosure Black (120 x 94 x 56.5mm)
Enclosure Instrument; Aluminum; HxWxD: 4.72 x 3.7 x 2.1 in.
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Enclosures, Boxes, & Cases Diecast Alum Black 4.72 x 3.7 x 2.10
enclosure - diecast DIECAST 4.6X3.6X2.2 PAINTED (4.7 x 3.7 x 2.22) Hammond PN 1590CBK : UPC [623980540108] Color: Black
Diecast Aluminum Enclosures BK 4.68L X 3.68W BOX
Aluminium Encl. 119,5x94x56,5 BK
BOX ALUM BLACK 4.705"L X 3.701"W
BOX, DIECAST, BLACK, 120X94X56MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 94mm; External Depth - Metric: 56.5mm; IP Rating: IP54; Body Colour: Blac

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590C BK