Bud Industries CU-5476-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 6X3.25X2 in, Econobox Series
$ 19.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5476-B.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
-1.12%

Related Parts

Bud IndustriesCU-4476-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-4471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Hammond1431-8BK3
ENCLOSURE, STEEL, BLACK, 6 IN., 2 IN., 4 IN., 0.40 IN.
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590P1BK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.024X3.268X1.988 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-5476-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 6X3.25X2 IN, ECONOBOX SERIES
Econobox with Mounting Bracket Cover Black CU-5476-B, Econobox with Mounting Bracket Cover Black (6 X 3.3 X 2 In)
Enclosures, Boxes, & Cases 6.00"x3.25"x2.00 Mounting Bracket Lid
BUD Smooth Black Powdercoat (6.00 x 3.25 x 2.00) Die Cast Aluminum Enclosure with Mounting Cover
ER - Enclosure; Aluminum Alloy
RS APAC
Enclosure, Box, Aluminium, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:51Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Bud Industries CU-5476-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5476B