Hammond 1590SBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 4.335X3.232X1.751 in, IP54, 1590 Series
$ 10.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590SBK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+83.93%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590WSBK
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black No Mounting Flanges
Hammond1590SFLBK
Hammond 1590SFLBK Diecast Enclosure Flanged Lid Black (110.5 x 81.5 x 44mm)
Hammond1590CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.405X3.701X2.224 IN, IP54,1590 SERIES
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1590SBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.24, Al Alloy, IP IP54
Hammond 1590SBK Diecast Enclosure Black (110.5 x 81.5 x 44mm)
Electronic Instrument Enclosure, Diecast; |Hammond 1590SBK
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Enclosures, Boxes, & Cases Diecast Alum Black 4.35 x 3.21 x 1.57
enclosure - diecast 1590 DIECAST BOX AND LID (4.35 x 3.24 x 1.73) Hammond PN 1590SBK : UPC [623980544021] Color: Black
Diecast Aluminum Enclosures ALUM 4.33LX3.23W BLK
Aluminium Encl. 110.5x81.5x44 BK
HAMMOND 1590 DIECAST BOX AND LID
BOX ALUM BLACK 4.335"L X 3.232"W
BOX ALUM BLACK 4.34"L X 3.23"W
BOX, DIECAST, BLACK, 110X81X44MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 111mm; External Width - Metric: 82mm; External Depth - Metric: 44mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590S BK