What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-5473-B

Enclosure, Box, Aluminium, Black; Enclosure Type: Small; |Bud Industries CU-5473-B
$ 13.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5473-B.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesCU-4473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
Hammond1590YBK
Aluminum die cast enclosure, (L x W x H) 92 x 92 x 42 mm, black (RAL 9005), IP54, 1590YBK
Hammond1590BBBK
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, black (RAL 9005), IP54, 1590BBBK
Hammond1590N1BK
Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP54, 1590N1BK
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Bud IndustriesEXN-23351-SV
Bud Industries EXN-23351-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Bud Industries CU-5473-B provided by its distributors.

Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES
ECONOBOX DIECAST ALUMINUM BOX WITH MOUNTING BRACKET COVER BLACK (4.7 X 3.7 X 1.3 IN)
Bud Industries CU-5473-B Die Cast Box, Bracket Cover, Aluminum, Black, 4.7x3.7x1.3 in, Econobox Series
Die Cast Boxes 4.68 x3.68 x1.34 Mounting Bracket Lid
NEMA Box with Recessed Cover Dark Gray PNR-2605-DG, NEMA Box with Recessed Cover Dark Gray (9.5 X 4.7 X 2.4 In)
BOX ALUM BLACK 4.688"L X 3.688"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5473B