Hammond 1590CFLBK

Hammond 1590CFLBK Diecast Enclosure Flanged Lid Black (120 x 94 x 56.5mm)
$ 13.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590CFLBK.

HQonline

Datasheet1 page19 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-29.89%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590WCFLBK
Hammond 1590WCFLBK Watertight Diecast Enclosure Flanged Lid 120x94x56.5 Black
Hammond1590CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590BBSBK
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.7, Al Alloy, IP IP54
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5472-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesDMX-4779-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Hammond 1590CFLBK provided by its distributors.

Hammond 1590CFLBK Diecast Enclosure Flanged Lid Black (120 x 94 x 56.5mm)
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,4.72X3.7X2.07 IN,1590 SERIES
Enclosure Diecast 4.7 x 3.7 x 2.22 Inch Black Standard Flanged Lid
Non-metric, Enclosure, FLANGED LID, wid 3.7, Al Alloy, IP IP54
Black Die Cast Aluminum Flange Mount Watertight Enclosure
Enclosures, Boxes, & Cases Diecast Alum wFlange 4.72x2.07x3.7 Black
enclosure - diecast 1590C FLANGED LID BLACK (4.7 x 3.7 x 2.22) Hammond PN 1590CFLBK : UPC [623980676173] Color: Black
Diecast Aluminum Enclosures 4.72X3.7X2.07 BLK
Aluminium Encl. 120x94x56.5 Fl. Lid BK
BOX ALUM BLACK 4.705"L X 3.701"W
1590 DIECAST ENC 120X94X57 BLK
BOX, DIECAST, 120X94X56MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 94mm; External Depth - Metric: 57mm; IP Rating: IP54; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM