Bud Industries AN-1310-AB

Bud Industries AN-1310-AB Aluminum Enclosure, Black, 6.3x6.3x4 in, AN-A Series
$ 41.373
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1310-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
+2.11%

Related Parts

Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesAN-1306-AB
Bud Industries AN-1306-AB Aluminum Enclosure, Black, 6.7x4.8x2.2 in, AN-A Series
Bud IndustriesAN-1307-AB
NEMA Enclosure ABS Poly Blend NBF-32116, NEMA Enclosure ABS Poly Blend (12 X 8 X 5.2 In)
Hammond1590EBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.402X4.724X3.237 IN, IP54,1590 SERIES
Hammond1590XXBK
Enclosure; Box-Lid; Aluminum; Diecast; Black; 5.717x4.772x1.558 In; IP54; 1590 Series
Hammond1458D3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X3 IN, 1458 SERIES

Descriptions

Descriptions of Bud Industries AN-1310-AB provided by its distributors.

Bud Industries AN-1310-AB Aluminum Enclosure, Black, 6.3x6.3x4 in, AN-A Series
NEMA Box ABS Poly Blend NBB-10263, NEMA Box ABS Poly Blend (11.3 X 7.5 X 5.5 In)
ENCLOSURE, ALUMINUM DIECAST, BLACK, 6.25 X 6.25 X 4, AN-A SERIES
Smooth Black Die Cast Aluminum Wall Mount Enclosure
Enclosure; IP68, NEMA 6P , AL, CONT GSKT ,BLACK
ALUMINUM ENCLOSURE BLACK (6.3 X 6.3 X 4 IN)
BUD 6.25" x 6.25" x 4.00" Aluminum Die Cast Standard Box in Black Smooth Powder Coat with premolded silicon gasket.
AluminumENCLosure Black AN-1310-AB
BOX ALUM BLACK 6.250"L X 6.250"W
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:101.3Mm; External Width - Metric:158.6Mm; External Depth - Metric:158.8Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1310-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1310-AB
  • AN1310AB