Bud Industries AN-1307-AB

NEMA Enclosure ABS Poly Blend NBF-32116, NEMA Enclosure ABS Poly Blend (12 X 8 X 5.2 In)
$ 36.811
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1307-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-56.38%

Related Parts

Bud IndustriesAN-2857-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75 X 5.75 X 2.17, AN-A SERIES
Bud IndustriesAN-2856-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Bud IndustriesAN-1306-AB
Bud Industries AN-1306-AB Aluminum Enclosure, Black, 6.7x4.8x2.2 in, AN-A Series
Hammond1550JBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,10.83X6.89X2.46 IN, IP54,1550 SERIES
Hammond1550WJBK
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Black IP66
Hammond1550Z124BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,8.76X5.77X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1307-AB provided by its distributors.

NEMA Enclosure ABS Poly Blend NBF-32116, NEMA Enclosure ABS Poly Blend (12 X 8 X 5.2 In)
Bud Industries AN-1307-AB Aluminum Enclosure, Black, 8.8x5.8x2.2 in, AN-A Series
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:146Mm; External Depth - Metric:222.5Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1307-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1307AB