Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590EBK

Aluminum die cast enclosure, (L x W x H) 188 x 120 x 82 mm, black (RAL 9005), IP54, 1590EBK

$ 24.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590EBK.

element14 APAC

Datasheet1 page13 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590EFBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 82 mm, black (RAL 9005), IP54, 1590EFBK
Hammond1590EFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 120 x 82 mm, black (RAL 9005), IP54, 1590EFLBK
Hammond1590WEFBK
Aluminum die cast enclosure, (L x W x H) 188 x 120 x 82 mm, black (RAL 9005), IP65, 1590WEFBK
Bud IndustriesEX-4541
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.78X3.78X5.38IN, EX SERIES
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)

Descriptions

Descriptions of Hammond 1590EBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 188 x 120 x 82 mm, black (RAL 9005), IP54, 1590EBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.402X4.724X3.237 IN, IP54,1590 SERIES
enclosure - diecast DIECAST 7.3X4.7X3.2 PAINTED (7.4 x 4.72 x 3.23) Hammond PN 1590EBK : UPC [623980541501] Color: Black
BOX, DIECAST, BLACK, 188X120X82MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 188mm; External Width - Metric: 120mm; External Depth - Metric: 82mm; IP Rating: IP54; Body Colour: Blac

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590EBK.