Bud Industries AN-1306-AB

Bud Industries AN-1306-AB Aluminum Enclosure, Black, 6.7x4.8x2.2 in, AN-A Series
$ 36.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1306-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-63.75%

Related Parts

Bud IndustriesAN-2806-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Bud IndustriesAN-2856-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Bud IndustriesAN-2854-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES
Hammond1590KKBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.902X4.902X2.244 IN, IP54,1590 SERIES
Hammond1550Z116BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.32X3.95X1.58 IN, NEMA 13,1550Z
Hammond1550Z120BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.74X4.77X1.78 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1306-AB provided by its distributors.

Bud Industries AN-1306-AB Aluminum Enclosure, Black, 6.7x4.8x2.2 in, AN-A Series
ENCLOSURE, ALUMINUM DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Smooth Black Die Cast Aluminum Wall Mount Enclosure
Enclosure; IP68, NEMA 6P , AL, CONT GSKT ,BLACK
Aluminum Enclosure with Mounting Flanges AN-2866-A, Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 2.4 In)
ALUMINUM ENCLOSURE BLACK (6.7 X 4.8 X 2.2 IN)
BUD 6.73" x 4.76" x 2.17" Aluminum Die Cast Standard Box in Black Smooth Powder Coat with premolded silicon gasket.
AluminumENCLosure Black AN-1306-AB
BOX ALUM BLACK 6.730"L X 4.670"W
BOX ALUM BLACK 6.73"L X 4.67"W
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:120.9Mm; External Depth - Metric:170.9Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1306-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1306AB