Hammond 1590XXBK

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP54, 1590XXBK
$ 15.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590XXBK.

TME

Datasheet1 page16 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590XXFLBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP54, 1590XXFLBK
Hammond1590WXXBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP65, 1590WXXBK
Hammond1590BBBK
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, black (RAL 9005), IP54, 1590BBBK
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B
Bud IndustriesEXN-23354-BKP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesCU-4473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590XXBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP54, 1590XXBK
Enclosure; Box-Lid; Aluminum; Diecast; Black; 5.717x4.772x1.558 In; IP54; 1590 Series
Enclosure, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:144.8Mm; External Width - Metric:121Mm; External Depth - Metric:39Mm; Ip Rating:Ip54; Body Color:Black Rohs Compliant: Yes |Hammond 1590XXBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM