Hammond 1458D3

Enclosure, Clamshell, Desktop, Steel, Black, 8X8X3 in, 1458 Series
$ 44.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458D3.

TME

Datasheet1 page21 years ago

Master Electronics

Mouser

Burklin Elektronik

Newark

Inventory History

3 month trend:
-46.88%

Supply Chain

Introduction Date2025-07-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1458E3
Hammond 1458E3 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
Hammond1458G3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X3 IN, 1458 SERIES
Hammond1458C3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X3 IN, 1458 SERIES
Bud IndustriesEX-4522
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,7.05X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4523
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.43X5.906X3.049IN, EXSERIES
Bud IndustriesAN-2823-AB
FLANGED ENCLOSURE, ALUMINUM, DIECAST, BLACK, 10.236 X 6.299 X 3.563, AN-A SERIES

Descriptions

Descriptions of Hammond 1458D3 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X3 IN, 1458 SERIES
enclosures - 18 gauge steel; satin black INSTRUMENT CASE 8X8X3 (8 x 8 x 3) Hammond PN 1458D3 : UPC [623980529400] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 76mm; External Width - Metric: 203mm; External Depth - Metric: 203mm; IP Rating: IP31; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM