Bud Industries AN-1309-AB

Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
$ 37.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1309-AB.

Electro Sonic

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
+177%

Related Parts

Bud IndustriesAN-2809-AB
Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesCU-4475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Hammond1550Z115BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,5.84X4.27X2.57 IN, NEMA 13,1550Z
Hammond1458C4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X6X4 IN, 1458 SERIES
Hammond1458B4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 6X4X4 IN, 1458 SERIES

Descriptions

Descriptions of Bud Industries AN-1309-AB provided by its distributors.

Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
ENCLOSURE, ALUMINUM DIECAST, BLACK, 4.75 X 4.75 X 4, AN-A SERIES
Enclosure; IP68, NEMA 6P , AL, CONT GSKT ,BLACK
BUD 4.75" x 4.75" x 4.00" Aluminum Die Cast Standard Box in Black Smooth Powder Coat with premolded silicon gasket.
NEMA Die Cast Aluminum Enclosusre
BOX ALUM BLACK 4.750"L X 4.750"W
ENCLOSURE, WALL, ALUMINIUM, BLACK; Enclosure Type: Wall Mount; Enclosure Material: Aluminium Alloy; External Height - Metric: 101.3mm; External Width - Metric: 120.5mm; External Depth - Metric: 120.5mm; IP Rating: IP68; Body Color: Black

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1309AB