Bud Industries AN-1304-AB

Bud Industries AN-1304-AB Aluminum Enclosure, Black, 4.5x3.5x2.2 in, AN-A Series
$ 21.2
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1304-AB.

Electro Sonic

Datasheet1 page5 years ago
Datasheet1 page16 years ago

Sager Electronics

Inventory History

3 month trend:
-10.83%

Related Parts

Bud IndustriesAN-1303-AB
Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Bud IndustriesAN-2803-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 2.56 X 2.17, AN-A SERIES
Bud IndustriesAN-2854-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES
Hammond1550WCBK
Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Black IP66
Hammond1550CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.53X3.54X2.01 IN, IP54,1550 SERIES
Hammond1550Z107BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X0.99 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1304-AB provided by its distributors.

Bud Industries AN-1304-AB Aluminum Enclosure, Black, 4.5x3.5x2.2 in, AN-A Series
ENCLOSURE, ALUMINUM DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES
Smooth Black Die Cast Aluminum Wall Mount Enclosure
Enclosure; IP68, NEMA 6P , AL, CONT GSKT ,BLACK
ALUMINUM ENCLOSURE BLACK (4.5 X 3.5 X 2.2 IN)
BUD 4.53" x 3.54" x 2.17" Aluminum Die Cast Standard Box in Black Smooth Powder Coat with premolded silicon gasket.
Fiberglass Box with Self-Locking Latch PTH-22706-L, PC+10% Fiberglass Box with Self-Locking Latch (9.8 X 5.9 X 5.1 In)
AluminumENCLosure Black AN-1304-AB
BOX ALUM BLACK 4.535"L X 3.543"W
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55Mm; External Width - Metric:90Mm; External Depth - Metric:115Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1304-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1304AB