Bud Industries AN-2854-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 4.53 X 3.54 X 2.17, An-a Series
$ 21
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2854-AB.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-62.65%

Related Parts

Bud IndustriesAN-2853-AB
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; |Bud Industries AN-2853-AB
Bud IndustriesAN-1303-AB
Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Bud IndustriesAN-1304-AB
Bud Industries AN-1304-AB Aluminum Enclosure, Black, 4.5x3.5x2.2 in, AN-A Series
Hammond1550Z107BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X0.99 IN, NEMA 13,1550Z
Hammond1550Z108BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1590WYBK
Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Black No Mounting Flanges

Descriptions

Descriptions of Bud Industries AN-2854-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 3.54 X 2.17, AN-A SERIES
Small Rack Mount Chassis Box CH-14400, Small Rack Mount Chassis Box (1.8 X 19 X 4 In)
BUD Aluminum Enclosure with Mounting Flanges Black (4.6 X 3.6 X 2.2 In) Item Number : AN-2854-AB
Enclosure; IP68, N6P, AL, CONT GSKT, MLD BRKT,Black
Black Die Cast Aluminum Flange Mount Enclosure
BOX ALUM BLACK 4.530"L X 3.540"W
BOX ALUM BLACK 4.53"L X 3.54"W
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:91.7Mm; External Depth - Metric:116.8Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2854-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2854AB