Bud Industries AN-2803-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 4.53 X 2.56 X 2.17, An-a Series
$ 28.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2803-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-16.96%

Related Parts

Bud IndustriesAN-1303-AB
Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Bud IndustriesAN-2803-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53X2.56X2.17 IN, NEMA13,AN SERIES
Bud IndustriesAN-2853-AB
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; |Bud Industries AN-2853-AB
Hammond1550Z107BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X0.99 IN, NEMA 13,1550Z
Hammond1550Z108BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1550Z111BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.54X2.58X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-2803-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 2.56 X 2.17, AN-A SERIES
BUD 4.53" x 2.56" x 2.17" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:65.5Mm; External Depth - Metric:115Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2803-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2803AB