Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550Z107BK

Aluminum die cast enclosure, (L x W x H) 125 x 81 x 25 mm, black (RAL 9005), IP66, 1550Z107BK
$ 15.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z107BK.

Electro Sonic

Datasheet1 page16 years ago

Newark

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-31.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1550Z103BK
Aluminum die cast enclosure, (L x W x H) 98 x 65 x 25 mm, black (RAL 9005), IP66, 1550Z103BK
Hammond1550Z106BK
Aluminum die cast enclosure, (L x W x H) 115 x 66 x 25 mm, black (RAL 9005), IP66, 1550Z106BK
Hammond1550Z109BK
Aluminum die cast enclosure, (L x W x H) 150 x 64 x 26 mm, black (RAL 9005), IP66, 1550Z109BK
Bud IndustriesAN-2900
Bud Industries AN-2900 Die Cast Aluminum Enclosure, Hinged, 4x3x2 in, AN Series
Bud IndustriesAN-1312-AB
Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series
Bud IndustriesAN-1302-AB
Bud Industries AN-1302-AB Aluminum Enclosure, Black, 4.6x2.6x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond 1550Z107BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 125 x 81 x 25 mm, black (RAL 9005), IP66, 1550Z107BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X0.99 IN, NEMA 13,1550Z
Hammond 1550Z107BK Diecast Enclosure (Thick Wall, 125 x 80 x 41mm) Black
black watertight diecast enclosure DIECAST BOX 1550Z SERIES (4.94 x 3.17 x 0.99) Hammond PN 1550Z107BK : UPC [623980404257] Color: Black
BOX, DIECAST, 40X80X125MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 125.4mm; External Width - Metric: 80.4mm; External Depth - Metric: 40.8mm; IP Rating: IP66; Body Colour: Black;
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 125.4 / External Width mm = 80.4 / External Height mm = 40.8 / Internal Length mm = 116.64 / Internal Width mm = 71.45 / Internal Height mm = 33.6 / Screw Post Clearance (Length) mm = 101.05 / Enclosure Colour = Black / Standards Met = UL Listed / Series = 1550

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM