Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550CBK

Aluminum die cast enclosure, (L x W x H) 115 x 90 x 51 mm, black (RAL 9005), IP54, 1550CBK
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550CBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.38%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550WCBK
Aluminum die cast enclosure, (L x W x H) 115 x 90 x 51 mm, black (RAL 9005), IP66, 1550WCBK
Hammond1550DBK
Aluminum die cast enclosure, (L x W x H) 115 x 65 x 55 mm, black (RAL 9005), IP54, 1550DBK
Hammond1550WDBK
Aluminum die cast enclosure, (L x W x H) 115 x 64 x 51 mm, black (RAL 9005), IP66, 1550WDBK
Bud IndustriesDMX-4779-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesAN-1304-AB
Bud Industries AN-1304-AB Aluminum Enclosure, Black, 4.5x3.5x2.2 in, AN-A Series
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES

Descriptions

Descriptions of Hammond 1550CBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 115 x 90 x 51 mm, black (RAL 9005), IP54, 1550CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.53X3.54X2.01 IN, IP54,1550 SERIES
Hammond 1550CBK IP54 Diecast Aluminium Enclosure Black (115 x 90 x 55mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (4.53 x 3.54 x 2.01) Hammond PN 1550CBK : UPC [623980057507] Color: Black
BOX, DIECAST, 55X90X115MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 55mm; External Width - Metric: 90mm; External Depth - Metric: 115mm; IP Rating: IP54; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550CBK.