Bud Industries AN-1303-AB

Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
$ 16.981
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1303-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
+22.38%

Related Parts

Bud IndustriesAN-2803-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 2.56 X 2.17, AN-A SERIES
Bud IndustriesAN-2853-AB
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; |Bud Industries AN-2853-AB
Bud IndustriesAN-1313-AB
Bud Industries AN-1313-AB Aluminum Enclosure, Black, 4.9x3.1x1.6 in, AN-A Series
Hammond1550Z107BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X0.99 IN, NEMA 13,1550Z
Hammond1550Z108BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1550Z111BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.54X2.58X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1303-AB provided by its distributors.

Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Extruded Aluminum Enclosure Black with Plastic Cover EXN-23360-BKP, Extruded Aluminum Enclosure Black with Plastic Cover (1.6 X 5.8 X 5.1 In)
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55Mm; External Width - Metric:65.5Mm; External Depth - Metric:115Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1303-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1303AB