Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550WCBK

Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Black IP66
$ 11.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WCBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-48.23%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1550CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.53X3.54X2.01 IN, IP54,1550 SERIES
Hammond1550WDBK
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Black IP66
Hammond1550DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.51X2.52X2.01 IN, IP54,1550 SERIES
Bud IndustriesDMX-4779-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDMX-4780-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesEXN-23357-BKP
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 4.69D, EXN SERIES

Descriptions

Descriptions of Hammond 1550WCBK provided by its distributors.

Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Black IP66
Black Watertight Diecast Aluminum Enclosure 4.53 x 3.54 x 2.01 Inch Black
ENCLOSURE, DIECAST ALUM, IP66,WATERTIGHT, BLACK, SCREWS INCL.,4.53X3.54X2.01IN
black watertight diecast aluminum enclosure DIECAST 1550 WATERTIGHT BLACK (4.53 x 3.54 x 2.01) Hammond PN 1550WCBK : UPC [623980057569] Color: Black
BOX, DIECAST, 56X91X115MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 115mm; External Width - Metric: 90mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550WCBK.