Broadcom HLMP-EL3B-WXKDV

Single Color LED, Amber, Untinted, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL3B-WXKDV.

Avago

Datasheet11 pages16 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-0.20%

CAD Models

Download Broadcom HLMP-EL3B-WXKDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.426
Stock
196,937
17,699,027
17,699,027
Authorized Distributors
1
5
5
Illumination Color
-
Orange
Orange
Lens Color
Clear, Colorless
Clear, Colorless
Clear, Colorless
Case/Package
Radial
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
7.4 cd
7.4 cd
7.4 cd
Lens Style
Untinted
Untinted
Untinted
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
50 mA
50 mA
50 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
590 nm
590 nm
590 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Blue Ø10 mm 30° 7000 mcd Water Clear 3.5 V Through Hole Superbright LED Lamp
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing

Descriptions

Descriptions of Broadcom HLMP-EL3B-WXKDV provided by its distributors.

Single Color LED, Amber, Untinted, T-1 3/4, 5mm
LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo
Broadcom LED, 5mm (T-1 3/4), 590 nm, 2.1 lm, 5 x 8.71mm
LAMP, 5MM, ALINGAP, AMB, 30DEG

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM