Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-10GSBY4

Led, Blue, T-3 (10Mm), 7Cd, 470Nm; |Vcc/visual Communications Company VAOL-10GSBY4
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-10GSBY4.

Electro Sonic

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download VCC VAOL-10GSBY4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)

Descriptions

Descriptions of VCC VAOL-10GSBY4 provided by its distributors.

Led, Blue, T-3 (10Mm), 7Cd, 470Nm; |Vcc/visual Communications Company VAOL-10GSBY4
Blue Ø10 mm 30° 7000 mcd Water Clear 3.5 V Through Hole Superbright LED Lamp
LED; 10MM BLUE LED, WATER TRANSPARENT LENS, VR 5V, IAD 25MA, IPF 85MA
Standard LEDs - Through Hole Blue Water Clear 470nm 7000mcd
LED TH 10mm 3.5V 30deg 7000mcd Blue
LED, BLUE, T-3 (10MM), 7CD, 470NM
470nm 30° 3.5V 20mA circular,with dome transparent colourless,Blue standard mounting,Through hole mounting 10mm*10mm*13.25mm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL10GSBY4