Broadcom HLMP-EL3A-WXLDD

Single Color LED, Amber, Untinted, T-1 3/4, 5mm
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL3A-WXLDD.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Future Electronics

Inventory History

3 month trend:
-28.49%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.423
Stock
17,648,103
130,862
Authorized Distributors
5
4
Illumination Color
Orange
Orange
Lens Color
Clear, Colorless
Colorless
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
7.4 cd
7.4 cd
Lens Style
Untinted
Untinted
Forward Voltage
2.4 V
2.4 V
Forward Current
50 mA
50 mA
Test Current
20 mA
20 mA
Viewing Angle
30 °
30 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 30-DEGREES

Descriptions

Descriptions of Broadcom HLMP-EL3A-WXLDD provided by its distributors.

Single Color LED, Amber, Untinted, T-1 3/4, 5mm
LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo
BROADCOM LIMITED HLMP-EL3A-WXLDD LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 594.5 nm
LED ROUND 5MM 590NM AMBER 30DEG
594nm 30¡ã 2.1V 20mA , 5mm*8.91mm
LAMP, 5MM, ALINGAP, AMB, 30DEG
LED, 5MM, ALLNGAP, AMBER, 30DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Amber; Luminous Intensity:9.3cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:594.5nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:590nm; Dominant Wavelength Typ:590nm; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted; Luminous Intensity Max:9300mcd; Luminous Intensity Min:5500mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole; Power Dissipation Pd:120mW; Power Dissipation Pd:120mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPEL3AWXLDD