Wolfspeed C503B-ACN-CY0Z0342-030

Round 503-B Series Led -amber Color, 5860-12000MCD, Hue A3 And A4, Ammo Pack, Minimum 30-DEGREES
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-ACN-CY0Z0342-030.

element14 APAC

Datasheet9 pages12 years ago

Farnell

Cree SCT

Inventory History

3 month trend:
-8.93%

CAD Models

Download Wolfspeed C503B-ACN-CY0Z0342-030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CREE C503B-ABN-CW0Z0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
Round 503-B Series Led -Amber Color,full Rank, Ammo Pack Rohs Compliant: Yes |Cree Led C503B-ABN-CW0Z0252
ROUND 503-B SERIES LED -AMBER COLOR,4180-8200MCD, HUE A3 AND A4, AMMO PACK
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE

Descriptions

Descriptions of Wolfspeed C503B-ACN-CY0Z0342-030 provided by its distributors.

ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES
LED Uni-Color Amber 2-Pin T-1 3/4 T/R
LED, ROUND, 5MM, AMBER, 6CD, 591NM; LED Color: Amber; LED Mounting: Through Hole; Bulb Size: 5mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 591nm; Luminous Intensity: 6cd; Viewing Angle: 30 ; Lens Shape: Round; MSL: -
Standard LEDs - Through Hole Amber Round LED
High-Brightness LED, Amber, 5V, 200mA, RoHS
Cree SCT
590nm 30¡ã 2.1V 20mA , , , 5.8mm*5.8mm*10.1mm
LED 5MM ROUND AMBER 591NM 30DEG

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-ACN-CY0Z0342-030.