VCC VAOL-5GSBY4

Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5GSBY4.

JRH Electronics

Datasheet3 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
Blue 60° Diffused 1200 mcd 3.5 V Through Hole Superbright LED Lamp
Blue Ø5 mm 60° 1500 mcd Diffusion 3.5 V Superbright LED Lamp - T-1 3/4

Descriptions

Descriptions of VCC VAOL-5GSBY4 provided by its distributors.

Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Blue Ø5 mm 30° 7000 mcd Water Clear 3.5 V Superbright LED Lamp - T-1 3/4
470nm 30° 3.5V 20mA circular,with dome transparent colourless,Blue standard mounting,Through hole mounting 5.9mm*5.9mm*8.85mm
Led, Blue, T-1 3/4 (5Mm), 7Cd, 470Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Wavelength Typ:470Nm; Luminous Intensity:7Cd; Viewing Angle:30°; Product Range:-Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5GSBY4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5GSBY4