Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-10GWY4

LED, 10mm, WHITE, 8000MCD; Bulb Size: T-3; Size: T-3 (10mm); LED Color: White; Luminous Intensity: 8cd; Viewing
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-10GWY4.

JRH Electronics

Datasheet4 pages16 years ago

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
+1619%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of VCC VAOL-10GWY4 provided by its distributors.

LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Round Dome LED, Colorless/White, 30° 3.5V 20mA TH, 10mm × 10mm × 13.25mm
White Ø10 mm 30° 8000 mcd Water Clear 3.5 V Through Hole Superbright LED Lamp
LEDS THROUGH HOLE DOME T3 1/8 10MM 100MA 250MCD 643NM 1.8V CLEAR RED VAOL SERIES
LED Uni-Color White 2-Pin T-3 Bag
LED TH 10mm 3.5V 8000mcd White
Standard LEDs - Through Hole White Water Clear 8000mcd
Led, White, T-3 (10Mm), 8Cd; Led Color:White; Led Mounting:Through Hole; Bulb Size:T-3 (10Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Luminous Intensity:8Cd; Viewing Angle:30°; Lens Shape:Round; Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-10GWY4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL-10GWY4.
  • VAOL10GWY4
  • VAOL10GWY4.