Bourns SRU8028A-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 23mOhm DCR 3131 Automotive T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8028A-3R3Y.

Farnell

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.399
Stock
18,000
55,398
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
3.6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
23 mΩ
17.5 mΩ
Q Factor
-
12
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 20mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR Automotive T/R
Fixed Inductors 3.3uH 21.32mohm 5.0A PWR Wound AEC-Q200
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 0.015Ohm DCR T/R
Ind Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.8A 2424 Embossed T/R

Descriptions

Descriptions of Bourns SRU8028A-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 23mOhm DCR 3131 Automotive T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
Surface Mount Power Inductor, Aec-Q200 Sru8028A Series, 3.3 H, 30%, Shielded, 0.023 Ohm, 3.6 A Rohs Compliant: Yes |Bourns, Inc. SRU8028A-3R3Y
INDUCTOR, 3.3UH, 3.5A, 30%, POWER; Inductance: 3.3µH; RMS Current (Irms): 3.6A; Inductor Construction: Shielded; Saturation Current (Isat): 3.5A; Product Range: SRU8028A Series; Power Inductor Case: 8mm x 8mm x 2.8mm; DC Resistance Max: 0.023ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8028A3R3Y