Bourns SRU1028-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 0.015Ohm DCR T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028-3R3Y.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Bourns SRU1028-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.876
Stock
56,786
10,858
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
-
4.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
15 mΩ
20 mΩ
Q Factor
14
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.4A 0.0192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.6A 0.0192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.8A 12.5mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 14.3mOhm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.0164Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU1028-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 0.015Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 3.3UH 4.6A 15 MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 15mOhm Nonstandard
POWER INDUCTOR, 3.3UH, 4.6A, SHIELDED; Inductance: 3.3µH; RMS Current (Irms): 4.6A; Inductor Construction: Shielded; Saturation Current (Isat): 4.3A; Product Range: SRU1028 Series; Power Inductor Case: 10mm x 10mm x 2.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1028-3R3Y.