
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CLF7045T-3R3N-D | 5 | 5 | |||||||||
| DigiKey | 445-9554-1-ND | 3,013 | 1 | Cut Tape | ||||||||
| TTI | CLF7045T-3R3N-D | 1,000 | 1K | Tape & Reel | 15h | |||||||
| Avnet | CLF7045T-3R3N-D | 0 | 1K | 16h | ||||||||
| Farnell | CLF7045T-3R3N-D | 940 | 1 | Cut Tape | 14h |
Download TDK CLF7045T-3R3N-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CLF7045T-3R3N-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: