Bourns SRU1028A-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 20mOhm DCR Automotive T/R
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028A-3R3Y.

IHS

Datasheet4 pages6 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 0.876
$ 0.428
Stock
10,704
58,786
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
4.6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
20 mΩ
15 mΩ
Q Factor
-
14
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.2A 20mOhm DCR Embossed Carrier T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 13Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.4A 25.2mOhm DCR 2424
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.4A 0.0192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.6A 0.0192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1028A-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 20mOhm DCR Automotive T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Ind10X10X2.8Mm,3.3Uh30%4.6A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRU1028A-3R3Y
100KHz 55MHz 4.3A 4.6A 14@7.96MHz 3.3¦ÌH 20m¦¸ ¡À30% SMD,10X10MM , 10mm*10mm*3.1mm
FIXED IND 3.3UH 4.6A 20 MOHM SMD
SRU1028A Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 3.3muH
INDUCTOR, POWER, 3.3UH, 4.3A, 30%
4.6A 3.3uH ±30% 4.3A SMD,10x10mm Power Inductors ROHS
INDUCTOR, 3.3UH, 4.3A, 30%, POWER; Inductance: 3.3µH; RMS Current (Irms): 4.6A; Inductor Construction: Shielded; Saturation Current (Isat): 4.3A; Product Range: SRU1028A Series; Power Inductor Case: 10mm x 10mm x 2.8mm; DC Res

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1028A3R3Y