Murata LQH6PPN3R3N43L

Ind Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.8A 2424 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH6PPN3R3N43L.

IHS

Datasheet2 pages15 years ago

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-11-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-06-30
LTD Date2012-09-30

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.027Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
TAIYO YUDENNR8040T3R6N
Inductor Power Shielded Wirewound 3.6uH 30% 100KHz Ferrite 4.9A 0.0195Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T3R6NJGJV
Ind Power Shielded Wirewound 3.6uH 30% 100KHz Ferrite 4.9A Embossed T/R
TAIYO YUDENNRS5040T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.3A 0.0351Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424

Descriptions

Descriptions of Murata LQH6PPN3R3N43L provided by its distributors.

Ind Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.8A 2424 Embossed T/R
FIXED IND 3.3UH 3.8A 16 MOHM SMD
General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2424
LQH6 2424 (6060Metric) 0.236Lx0.236W 6.00mmx6.00mm 3.3muH
INDUCTOR, 6X6MM, 3.3UH, 30%, SMD
INDUCTOR, 6X6MM, 3.3UH, 30%, SMD; Inductance: 3.3µH; Product Range: -; DC Current Rating: 4.5A; High Frequency Inductor Case: 2424 [6060 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.016ohm; Inductance Tolera
INDUCTOR, 3.3UH, 3.8A, 30%, 30MHZ; Inductance:3.3µH; Inductance Tolerance:± 30%; DC Resistance Max:0.016ohm; DC Current Rating:3.8A; Self Resonant Frequency:30MHz; Q Test Frequency:100MHz; Inductor Case Style:2424; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH