Bourns SRU8028-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8028-3R3Y.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-20.80%

CAD Models

Download Bourns SRU8028-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.65
Stock
55,632
18,000
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
-
3.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
17.5 mΩ
23 mΩ
Q Factor
12
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR Automotive T/R
Fixed Inductors 3.3uH 21.32mohm 5.0A PWR Wound AEC-Q200
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.8A 0.024Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU8028-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
100KHz 60MHz 3.5A 3.6A 12@7.96MHz 3.3¦ÌH 17.5m¦¸ ¡À30% 3131 , 8mm*8mm*3.1mm
FIXED IND 3.3UH 3.6A 17.5MOHM SM
SRU8028 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 3.3muH
3.3uH ±30% 3.5A SMD,8x8mm Power Inductors ROHS
Power Inductor, 3.3Uh, 3.6A, Shielded; Inductance:3.3Μh; Rms Current (Irms):3.6A; Inductor Construction:Shielded; Saturation Current (Isat):3.5A; Product Range:Sru8028 Series; Power Inductor Case:8Mm X 8Mm X 2.8Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRU8028-3R3Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8028-3R3Y.