Bourns SRR1206-7R5M

General Purpose Inductor, 7.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
$ 0.509
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)SRR1206-7R5MContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-7R5M.

IHS

Datasheet2 pages21 years ago

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 0.509
$ 0.509
Stock
0
53,459
Authorized Distributors
0
6
Inductance
7.5 µH
7.5 µH
Tolerance
20 %
20 %
Current Rating
-
3.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
22
22
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 7.5uH 20% 100KHz 2.9A 2424 T/R
TAIYO YUDENNRS8030T6R8MJGJ
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4A 32mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 3A 0.031Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.024Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1206-7R5M provided by its distributors.

General Purpose Inductor, 7.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Fixed Inductors 7.5uH 20% SMD 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.